The SN74ALVCH16374DGGR is a 16-bit non-inverting bus driver from Rochester Electronics. It operates at a frequency of 150MHz and can source up to 24mA of current. The device is packaged in a lead-free TSSOP package and is available in bulk packaging. The propagation delay is 4.2ns, making it suitable for high-speed applications.
Rochester Electronics SN74ALVCH16374DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.