18-Bit Universal Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics SN74ALVCH16501KR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.