18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Rochester Electronics SN74ALVCH16601DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.