The SN74ALVCH16721DL is a 20-bit logic IC from Rochester Electronics with a frequency of 150MHz and an output current of 24mA. It is packaged in a lead-free SSOP package and is available in bulk packaging. The device has a propagation delay of 4.3ns. It meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74ALVCH16721DL technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.