20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics SN74ALVCH16841DL technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.