18-bit universal bus transceiver with parity generators/checkers 64-TSSOP -40 to 85
Rochester Electronics SN74ALVCH16901DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.