The SN74ALVCH373DWR is an 8-bit octal D-type flip-flop from Rochester Electronics. It features a non-inverting polarity and a propagation delay of 3.6ns. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The output current is rated at 24mA.
Rochester Electronics SN74ALVCH373DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.