Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85
Rochester Electronics SN74ALVCH374DW technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.