18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Rochester Electronics SN74ALVCHR16601GR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.