Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Rochester Electronics SN74ALVTH16244DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Quiescent Current | 2.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVTH16244DLR to view detailed technical specifications.
No datasheet is available for this part.