2.5-V/3.3-V 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Rochester Electronics SN74ALVTH16373DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 3.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.