Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Rochester Electronics SN74ALVTH16374KR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.