2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Rochester Electronics SN74ALVTHR16245VR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.