The SN74AS00D is a 4-bit hex inverter from Rochester Electronics. It features a propagation delay of 4.5ns and an output current of 20mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The SN74AS00D is compliant with Reach SVHC regulations.
Rochester Electronics SN74AS00D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.