The SN74AS08DR is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 5.5ns and a quiescent current of 14.9mA. The device is available in bulk packaging and is suitable for use in a variety of applications.
Rochester Electronics SN74AS08DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Quiescent Current | 14.9mA |
| RoHS | Not Compliant |
No datasheet is available for this part.