The SN74AS10N is a 3-stage logic gate from Rochester Electronics. It features a package type of PDIP and is packaged in bulk. The device has a propagation delay of 4.5ns and an output current of 8mA. The SN74AS10N is lead-free and compliant with Reach SVHC regulations.
Rochester Electronics SN74AS10N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Quiescent Current | 8.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS10N to view detailed technical specifications.
No datasheet is available for this part.