NAND Gate 2-Element 4-IN Bipolar 14-Pin SOP T/R
Rochester Electronics SN74AS20NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.