The SN74AS27D is a 3-bit dual-supply logic gate from Rochester Electronics. It features an output current of 8mA and a propagation delay of 5.5ns. The device is packaged in SOIC and is lead-free compliant. It is available in bulk packaging and meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74AS27D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.