9-Bit Parity Generators/Checkers 14-SOIC 0 to 70
Rochester Electronics SN74AS280DE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.