9-Bit Parity Generators/Checkers 14-PDIP 0 to 70
Rochester Electronics SN74AS280N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.