Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Rochester Electronics SN74AS30N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.