Quadruple 2-Input Positive-OR Gates 14-SSOP 0 to 70
Rochester Electronics SN74AS32DBR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.