Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Rochester Electronics SN74AS373DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS373DW to view detailed technical specifications.
No datasheet is available for this part.