The SN74AS74AD is a dual 2-bit non-inverting flip-flop from Rochester Electronics, packaged in a lead-free SOIC. It operates at a frequency of 134MHz and can handle an output current of 20mA. The device is available in bulk packaging and meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74AS74AD technical specifications.
| Package/Case | SOIC |
| Frequency | 134MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 911ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.