Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin PDIP Tube
Rochester Electronics SN74AS760N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 18.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.