Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-PDIP 0 to 70
Rochester Electronics SN74AS804BN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.