Hex 2-Input NO Drivers 20-SOIC 0 to 70
Rochester Electronics SN74AS805BDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Gates | 6 |
| Output Current | 48mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.