Hex 2-Input AND Drivers 20-SOIC 0 to 70
Rochester Electronics SN74AS808BDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 48mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.