The SN74AS808BN is a 6-bit hex inverter from Rochester Electronics. It features a package type of PDIP and is packaged in bulk. The device has a lead-free composition and is compliant with SVHC regulations. It can supply an output current of up to 48mA and has a propagation delay of 6ns. The quiescent current is 20mA.
Rochester Electronics SN74AS808BN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 48mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.