Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Rochester Electronics SN74AS821ANT technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 48mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS821ANT to view detailed technical specifications.
No datasheet is available for this part.