6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-SOIC 0 to 70
Rochester Electronics SN74AS832BDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 48mA |
| Packaging | Bulk |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.