Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
Rochester Electronics SN74AS869DW technical specifications.
| Package/Case | SOIC |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.