SN74AUC00RGYR
Rochester Electronics SN74AUC00RGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 1.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.