SN74AUC14RGYR
Rochester Electronics SN74AUC14RGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 1.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.