16-Bit Bus Transceiver with 3-State Outputs 48-TVSOP -40 to 85
Rochester Electronics SN74AUC16245DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 1.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.