16-Bit Bus Transceiver with 3-State Outputs 48-TVSOP -40 to 85
Rochester Electronics SN74AUC16245DGVRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 1.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.