16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics SN74AUC16373DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 1.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.