The SN74AUC16374DGGR is a 16-bit non-inverting counter from Rochester Electronics. It operates at a frequency of 250MHz and features a propagation delay of 2.2ns. The device is packaged in a lead-free TSSOP package and is available on cut tape. It can supply an output current of up to 9mA.
Rochester Electronics SN74AUC16374DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 9mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.