The SN74AUC1G14DBVR is a single inverter gate from Rochester Electronics, packaged in a SOT-23 case. It is lead-free and compliant with Reach SVHC regulations. The device has a propagation delay of 2.5ns and an output current of 9mA. It is available in bulk packaging and features a single gate with one bit. The device is suitable for use in a variety of applications requiring high-speed logic functions.
Rochester Electronics SN74AUC1G14DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 9mA |
| Packaging | Bulk |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.