Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin DSBGA T/R
Rochester Electronics SN74AUC1G240YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 1.7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.