Single 2-input, 0.8-V to 2.7-V high speed OR gate 5-SOT-5X3 -40 to 85
Rochester Electronics SN74AUC1G32DRLR technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 2.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.