The SN74AUC1G66DBVR is a single-channel SPST non-inverting logic gate with a bandwidth of 170MHz. It is packaged in a lead-free SOT-23 package and is available in bulk packaging. The device operates at a propagation delay of 100ps and features a non-inverting polarity. The SN74AUC1G66DBVR is manufactured by Rochester Electronics.
Rochester Electronics SN74AUC1G66DBVR technical specifications.
| Bandwidth | 170MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 100ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.