SN74AUC1G74DCTR
Rochester Electronics SN74AUC1G74DCTR technical specifications.
| Package/Case | SSOP |
| Frequency | 275MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 9mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.