Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
Rochester Electronics SN74AUC1G80YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 1.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.