SN74AUC1GU04DCKR
Rochester Electronics SN74AUC1GU04DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 9mA |
| Packaging | Cut Tape |
| Propagation Delay | 2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.