Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Rochester Electronics SN74AUC244RGYR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 8 |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.