Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Rochester Electronics SN74AUC2G241DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 1.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.