Analog Switch/Analog Multiplexer Single 2: 1 8-Pin SSOP T/R
Rochester Electronics SN74AUC2G53DCTR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.