2.5-V, 2: 1 (SPDT), 1-channel general-purpose analog switch 8-DSBGA -40 to 85
Rochester Electronics SN74AUC2G53YZPR technical specifications.
| Bandwidth | 198MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Propagation Delay | 100ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.