2.5-V, 1: 1 (SPST), 2-channel analog switch 8-SM8 -40 to 85
Rochester Electronics SN74AUC2G66DCTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Propagation Delay | 400ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.